There are no models available for this part yet.
Overview of PWR263S-20-20R0JE by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PWR263S-20-20R0JE by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AC6658
|
Newark | Power Resistor 5% /Tape & Reel - 13" Reel |Bourns PWR263S-20-20R0JE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.5000 | Buy Now | |
DISTI #
118-PWR263S-20-20R0JETR-ND
|
DigiKey | POWER RESISTOR 5% Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1387 | Buy Now | |
DISTI #
PWR263S-20-20R0JE
|
Avnet Americas | SMD Chip Resistor, 20 Ohm, ? 5%, 20 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR263S-20-20R0JE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.9250 / $2.1868 | Buy Now | |
DISTI #
652-PWR263S-2020R0JE
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 5% RoHS: Compliant | 0 |
|
$1.9400 / $2.0600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $2.2000 | Buy Now | ||
DISTI #
PWR263S-20-20R0JE
|
Avnet Abacus | SMD Chip Resistor, 20 Ohm, � 5%, 20 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR263S-20-20R0JE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.9400 / $2.2000 | Buy Now |
CAD Models for PWR263S-20-20R0JE by Bourns Inc
Part Data Attributes for PWR263S-20-20R0JE by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SMT, 4140
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
7 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.5 mm
|
Package Length
|
10.4 mm
|
Package Style
|
SMT
|
Package Width
|
10.1 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
20 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4140
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
GULL WING
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|