Part Details for PWR4412-2SBR0300J by Bourns Inc
Overview of PWR4412-2SBR0300J by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR4412-2SBR0300J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR4412-2SBR0300J
|
Avnet Abacus | Res Metal Film 0.03 Ohm 5% 1W �20ppm/�C Bare Metal RDL Thru-Hole Bag (Alt: PWR4412-2SBR0300J) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for PWR4412-2SBR0300J
PWR4412-2SBR0300J CAD Models
PWR4412-2SBR0300J Part Data Attributes
|
PWR4412-2SBR0300J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR4412-2SBR0300J
Bourns Inc
Fixed Resistor, Metal Alloy, 1W, 0.03ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, 4519, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Bourns | |
Construction | Open Frame | |
JESD-609 Code | e3 | |
Lead Length | 3.18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 270 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.62 mm | |
Package Length | 11.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4519 | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for PWR4412-2SBR0300J
This table gives cross-reference parts and alternative options found for PWR4412-2SBR0300J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR4412-2SBR0300J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR4413BR030J | RES, RADIAL, METAL ALLOY, 0.03ohm, 5% +/-TOL, 4516 CASE | Bourns Inc | PWR4412-2SBR0300J vs PWR4413BR030J |