Part Details for PWR513 by Texas Instruments
Results Overview of PWR513 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWR513 Information
PWR513 by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PWR513
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DC-DC Unregulated Power Supply Module, 4 Output, 4W, Hybrid | 5127 |
|
RFQ |
PWR513 Part Data Attributes
|
|
PWR513
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PWR513
Texas Instruments
DC-DC Unregulated Power Supply Module, 4 Output, 4W, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-10 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 12 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-MDMA-P14 | |
| Length | 41.28 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 12.6 V | |
| Output Voltage-Min | 11.4 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Metal | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 10.41 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 4 W | |
| Trim/Adjustable Output | No | |
| Width | 28.58 Mm |