Part Details for PWR516/G by Texas Instruments
Results Overview of PWR516/G by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWR516/G Information
PWR516/G by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PWR516/G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DC-DC Unregulated Power Supply Module, 8 Output, 4W, Hybrid | 9862 |
|
RFQ |
PWR516/G Part Data Attributes
|
|
PWR516/G
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PWR516/G
Texas Instruments
DC-DC Unregulated Power Supply Module, 8 Output, 4W, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 12 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-MDMA-P14 | |
| Length | 41.28 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 12.6 V | |
| Output Voltage-Min | 11.4 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Metal | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 10.41 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 4 W | |
| Trim/Adjustable Output | No | |
| Width | 28.58 Mm |