Part Details for PWR5322N24R0J by Bourns Inc
Overview of PWR5322N24R0J by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR5322N24R0J
PWR5322N24R0J CAD Models
PWR5322N24R0J Part Data Attributes
|
PWR5322N24R0J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR5322N24R0J
Bourns Inc
Fixed Resistor, Wire Wound, 3W, 24ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 5322, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.65 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5322 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 8.485 V |
Alternate Parts for PWR5322N24R0J
This table gives cross-reference parts and alternative options found for PWR5322N24R0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR5322N24R0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR5322N24R0JE | Fixed Resistor, Wire Wound, 3W, 24ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 5322, CHIP | Bourns Inc | PWR5322N24R0J vs PWR5322N24R0JE |