| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PWR1117 | Murata Power Solutions | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1.5W, Hybrid | PWR717C vs PWR1117 |
| PWR5311 | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid | PWR717C vs PWR5311 |
| PWR5923 | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | PWR717C vs PWR5923 |
| PWR1117 | C&D Technologies Inc | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1.5W, Hybrid | PWR717C vs PWR1117 |
| PWR1117C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid | PWR717C vs PWR1117C |
| PWR807 | Texas Instruments | Check for Price | DC-DC Unregulated Power Supply Module, 3 Output, 5W, Hybrid | PWR717C vs PWR807 |
| PWR5923 | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | PWR717C vs PWR5923 |
Part Details for PWR717C by Texas Instruments
Results Overview of PWR717C by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWR717C Information
PWR717C by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PWR717C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid | 8067 |
|
RFQ |
PWR717C Part Data Attributes
|
|
PWR717C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PWR717C
Texas Instruments
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Module-5 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 17 V | |
| Input Voltage-Min | 13.7 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | S-MDMA-P5 | |
| Length | 50.8 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 15.15 V | |
| Output Voltage-Min | 14.85 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Metal | |
| Package Code | DMA | |
| Package Shape | Square | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 10.41 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 5 W | |
| Trim/Adjustable Output | No | |
| Width | 50.8 Mm |
Alternate Parts for PWR717C
This table gives cross-reference parts and alternative options found for PWR717C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR717C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.