| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM5TW-2405SH35Z | Aimtec | $17.0350 | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | PWR718B vs AM5TW-2405SH35Z |
| AM5TW-2405S-RZ | Aimtec | $17.1539 | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | PWR718B vs AM5TW-2405S-RZ |
| REC5-2405SRWZ/H2/A/X2 | RECOM Power GmbH | $27.5119 | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | PWR718B vs REC5-2405SRWZ/H2/A/X2 |
| REC5-2405SRWZ/H6/A/CTRL/X2 | RECOM Power GmbH | $41.6242 | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | PWR718B vs REC5-2405SRWZ/H6/A/CTRL/X2 |
| REC5-2405SRWZ/H4/A/M/CTRL/X2 | RECOM Power GmbH | $41.8375 | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | PWR718B vs REC5-2405SRWZ/H4/A/M/CTRL/X2 |
| REC5-2405SRWZ/H6/A/M/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | PWR718B vs REC5-2405SRWZ/H6/A/M/X2 |
| REC5-2405SRWZ/H6/A/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | PWR718B vs REC5-2405SRWZ/H6/A/X2 |
| AM5TW-2405SH35 | Aimtec | Check for Price | Analog Circuit | PWR718B vs AM5TW-2405SH35 |
| REC5-2405SRWZ/H4/A/M/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | PWR718B vs REC5-2405SRWZ/H4/A/M/X2 |
| AM5TW-2405S | Aimtec | Check for Price | Analog Circuit | PWR718B vs AM5TW-2405S |
Part Details for PWR718B by Texas Instruments
Results Overview of PWR718B by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWR718B Information
PWR718B by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PWR718B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | 6363 |
|
RFQ |
PWR718B Part Data Attributes
|
|
PWR718B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PWR718B
Texas Instruments
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Module-12 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 27 V | |
| Input Voltage-Min | 21 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | S-MDMA-P12 | |
| Length | 50.8 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 5.05 V | |
| Output Voltage-Min | 4.95 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Metal | |
| Package Code | DMA | |
| Package Shape | Square | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 10.41 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 5 W | |
| Trim/Adjustable Output | No | |
| Width | 50.8 Mm |
Alternate Parts for PWR718B
This table gives cross-reference parts and alternative options found for PWR718B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR718B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.