Part Details for PWR7R275% by TT Electronics Resistors
Overview of PWR7R275% by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR7R275%
PWR7R275% CAD Models
PWR7R275% Part Data Attributes
|
PWR7R275%
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWR7R275%
TT Electronics Resistors
Fixed Resistor, Metal Alloy, 7W, 0.27ohm, 5% +/-Tol, 300ppm/Cel, 5035,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Fireproof | |
Lead Diameter | 0.91 mm | |
Lead Length | 4.318 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38.1 mm | |
Package Length | 12.7 mm | |
Package Style | Radial | |
Package Width | 8.8 mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 0.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PWR7(5%) | |
Size Code | 5035 | |
Technology | METAL ALLOY | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% |