Part Details for PX-4000-NCP-DAXS-FREQ2 by Microsemi Corporation
Overview of PX-4000-NCP-DAXS-FREQ2 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PX-4000-NCP-DAXS-FREQ2
PX-4000-NCP-DAXS-FREQ2 CAD Models
PX-4000-NCP-DAXS-FREQ2 Part Data Attributes
|
PX-4000-NCP-DAXS-FREQ2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PX-4000-NCP-DAXS-FREQ2
Microsemi Corporation
PECL Output Clock Oscillator, 4MHz Min, 200MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ECL AND LVPECL OUTPUT ALSO POSSIBLE | |
Fall Time-Max | 15 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 4 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL | |
Physical Dimension | 20.32mm x 12.7mm x 5.08mm | |
Rise Time-Max | 15 ns | |
Supply Voltage-Nom | -5.2 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |
Alternate Parts for PX-4000-NCP-DAXS-FREQ2
This table gives cross-reference parts and alternative options found for PX-4000-NCP-DAXS-FREQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX-4000-NCP-DAXS-FREQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX-4000-NCP-DAXX-FREQ2 | PECL Output Clock Oscillator, 4MHz Min, 200MHz Max | Vectron International | PX-4000-NCP-DAXS-FREQ2 vs PX-4000-NCP-DAXX-FREQ2 |
PX-4000-NCP-DAXB-FREQ2 | PECL Output Clock Oscillator, 4MHz Min, 200MHz Max | Vectron International | PX-4000-NCP-DAXS-FREQ2 vs PX-4000-NCP-DAXB-FREQ2 |