Part Details for PX-4000-RAP-FAXS-FREQ1 by Microsemi Corporation
Overview of PX-4000-RAP-FAXS-FREQ1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PX-4000-RAP-FAXS-FREQ1
PX-4000-RAP-FAXS-FREQ1 CAD Models
PX-4000-RAP-FAXS-FREQ1 Part Data Attributes
|
PX-4000-RAP-FAXS-FREQ1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PX-4000-RAP-FAXS-FREQ1
Microsemi Corporation
HCMOS Output Clock Oscillator, 0.000001MHz Min, 4MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ACMOS OUTPUT ALSO POSSIBLE | |
Fall Time-Max | 15 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 4 MHz | |
Operating Frequency-Min | 0.000001 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Physical Dimension | 20.32mm x 12.7mm x 5.08mm | |
Rise Time-Max | 15 ns | |
Supply Voltage-Nom | -4.5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |
Alternate Parts for PX-4000-RAP-FAXS-FREQ1
This table gives cross-reference parts and alternative options found for PX-4000-RAP-FAXS-FREQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX-4000-RAP-FAXS-FREQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX-4000-RAP-FAXB-FREQ1 | HCMOS Output Clock Oscillator, 0.000001MHz Min, 4MHz Max | Vectron International | PX-4000-RAP-FAXS-FREQ1 vs PX-4000-RAP-FAXB-FREQ1 |
PX-4000-RAP-FAXS-FREQ1 | HCMOS Output Clock Oscillator, 0.000001MHz Min, 4MHz Max | Vectron International | PX-4000-RAP-FAXS-FREQ1 vs PX-4000-RAP-FAXS-FREQ1 |