Part Details for PX-4001-NBT-FFXB-200M000000 by Microsemi Corporation
Overview of PX-4001-NBT-FFXB-200M000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Part Details for PX-4001-NBT-FFXB-200M000000
PX-4001-NBT-FFXB-200M000000 CAD Models
PX-4001-NBT-FFXB-200M000000 Part Data Attributes
|
PX-4001-NBT-FFXB-200M000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PX-4001-NBT-FFXB-200M000000
Microsemi Corporation
TTL Output Clock Oscillator, 200MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Physical Dimension | 20.32mm x 12.7mm x 5.08mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | -5.2 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |