PX-4001-NBT-FFXB-200M0000000
Description: TTL Output Clock Oscillator, 200MHz Nom

Overview of PX-4001-NBT-FFXB-200M0000000 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NDYYYF0004-001.5M Amphenol Cables on Demand Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD

CAD Models for PX-4001-NBT-FFXB-200M0000000 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PX-4001-NBT-FFXB-200M0000000 by Vectron International

PX-4001-NBT-FFXB-200M0000000
Vectron International
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
200 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
TTL
Physical Dimension
20.32mm x 12.7mm x 5.08mm
Rise Time-Max
5 ns
Supply Voltage-Nom
-5.2 V
Surface Mount
NO
Symmetry-Max
60/40 %
Want to compare parts?
  1. PX-4001-NBT-FFXB-200M0000000
    Vectron International
    TTL Output Clock Oscillator, 200MHz Nom
    VS

Alternate Parts for PX-4001-NBT-FFXB-200M0000000

This table gives cross-reference parts and alternative options found for PX-4001-NBT-FFXB-200M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX-4001-NBT-FFXB-200M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PX-4001-NBT-FFXB-200M0000000 TTL Output Clock Oscillator, 200MHz Nom, Microsemi Corporation PX-4001-NBT-FFXB-200M0000000 vs PX-4001-NBT-FFXB-200M0000000
PX-4001-NBT-FFXX-200M0000000 TTL Output Clock Oscillator, 200MHz Nom, Microsemi Corporation PX-4001-NBT-FFXB-200M0000000 vs PX-4001-NBT-FFXX-200M0000000
PX-4001-NBT-FFXS-200M0000000 TTL Output Clock Oscillator, 200MHz Nom, Microsemi Corporation PX-4001-NBT-FFXB-200M0000000 vs PX-4001-NBT-FFXS-200M0000000
PX-4001-NBT-FFXS-200M0000000 TTL Output Clock Oscillator, 200MHz Nom Vectron International PX-4001-NBT-FFXB-200M0000000 vs PX-4001-NBT-FFXS-200M0000000
Part Number Description Manufacturer Compare
PX-4001-NBT-FFXS-200M0000000 TTL Output Clock Oscillator, 200MHz Nom Vectron International PX-4001-NBT-FFXB-200M0000000 vs PX-4001-NBT-FFXS-200M0000000

Related Parts for PX-4001-NBT-FFXB-200M0000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PX-4001-NBT-FFXB-200M0000000 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PX-4001-NBT-FFXB-200M0000... by Vectron International

Select Manufacturer
Which Manufacturer of PX-4001-NBT-FFXB-200M0000... would you like to use for your alert(s)?
  • Please alert me when PX-4001-NBT-FFXB-200M0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PX-4001-NBT-FFXB-200M0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PX-4001-NBT-FFXB-200M0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PX-4001-NBT-FFXB-200M0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PX-4001-NBT-FFXB-200M0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PX-4001-NBT-FFXB-200M0000000 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: