-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10A, 250VAC, Female, Screw Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5272
|
Newark | Connector, Power Entry, Female, 10A, Iec Connector Type:Iec C13 Socket, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:-, Body Depth:18.4Mm, Body Length:51.5Mmrohs Compliant: Yes |Bulgin Limited PX0587 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1262 |
|
$4.2400 / $5.3000 | Buy Now |
DISTI #
96K3311
|
Newark | Socket, Iec, Free, 10A, Product Range:-, Gender:Receptacle, Voltage Rating:250Vac, Current Rating:10A, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Svhc:No Svhc (27-Jun-2018), Approval Category:Bs, Csa, En 60320, Rohs Compliant: Yes |Bulgin Limited PX0587 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28294 |
|
$4.2600 / $7.1900 | Buy Now |
DISTI #
708-1342-ND
|
DigiKey | PWR ENT PLUG IEC320-C13 STR SCRW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6131 In Stock |
|
$4.4965 / $7.7100 | Buy Now |
DISTI #
161-PX0587
|
Mouser Electronics | AC Power Entry Modules AC POWER SOCKET RoHS: Compliant | 3571 |
|
$4.3800 / $7.0800 | Buy Now |
DISTI #
BLGPX0587
|
Heilind Electronics | IEC STRAIGHT FEMALE CABLE | Americas - 1074 in Stock |
|
$5.2131 / $6.7660 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - Receptacle - 250 VAC - 10 A - Cable Mount - Screw RoHS: Compliant |
2710 In Stock |
|
$4.3400 / $6.6200 | Buy Now |
DISTI #
PX0587
|
TME | Connector: AC supply, plug, female, 10A, 250VAC, IEC 60320, C13 (F) Min Qty: 1 | 0 |
|
$2.6900 / $3.8500 | RFQ |
DISTI #
PX0587/W
|
TME | Connector: AC supply, plug, female, 10A, 250VAC, IEC 60320, C13 (F) Min Qty: 200 | 0 |
|
$3.1100 | RFQ |
DISTI #
BLGPX0587
|
Interstate Connecting Components | IEC STRAIGHT FEMALE CABLE | 215 |
|
$5.2131 / $6.7660 | Buy Now |
DISTI #
PX0587
|
Avnet Abacus | Conn IEC Power RCP 3 POS Screw ST Cable Mount 3 Terminal Single Port (Alt: PX0587) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 5 Days | Abacus - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0587
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0587
Bulgin
Mains Power Connector, 10A, 250VAC, Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | UL 94V-0; CSA; VDE | |
Body Breadth | 1.039 inch | |
Body Depth | 0.724 inch | |
Body Length | 2.027 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | ENEC | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |