Part Details for PX0675/63/GY by Bulgin
Overview of PX0675/63/GY by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Part Details for PX0675/63/GY
PX0675/63/GY CAD Models
PX0675/63/GY Part Data Attributes:
|
PX0675/63/GY
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0675/63/GY
Bulgin
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2, UL 94V-0, CSA, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PX0675/63/GY
This table gives cross-reference parts and alternative options found for PX0675/63/GY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0675/63/GY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43R03-3121-200 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Power Dynamics Inc | PX0675/63/GY vs 43R03-3121-200 |
5098-X-9190-B-1 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0675/63/GY vs 5098-X-9190-B-1 |
PX0783/20/28/GY | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0675/63/GY vs PX0783/20/28/GY |
PX0783/10/28/WH | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0675/63/GY vs PX0783/10/28/WH |
PX0675/28/WH | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0675/63/GY vs PX0675/28/WH |
PX0793/1/28/GY | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | PX0675/63/GY vs PX0793/1/28/GY |
5098-B-9190-D-1 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0675/63/GY vs 5098-B-9190-D-1 |
5098-X-9110-D-1 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0675/63/GY vs 5098-X-9110-D-1 |
6610.3014 | Mains Power Connector, 10/15A, 250VAC, Female, IDC Terminal, ROHS COMPLIANT | Schurter Electronic Components | PX0675/63/GY vs 6610.3014 |
43R09-3132-150 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Power Dynamics Inc | PX0675/63/GY vs 43R09-3132-150 |