Part Details for PX0801/04 by Bulgin
Overview of PX0801/04 by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for PX0801/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E8843
|
Newark | Flex Mount Connector |Bulgin Limited PX0801/04 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3600 | Buy Now |
DISTI #
PX0801/04-ND
|
DigiKey | CONN INSERT SHELL INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
69 In Stock |
|
$6.3789 / $10.7100 | Buy Now |
DISTI #
157-PX0801/04
|
Mouser Electronics | Standard Circular Connector FLEX CBL CON BODY RoHS: Compliant | 63 |
|
$6.3700 / $10.2800 | Buy Now |
DISTI #
71033203
|
RS | Mini Buccaneer In-Line Flex Cable Connector | Bulgin PX0801/04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 100 |
|
$8.0200 / $10.4100 | Buy Now |
|
Onlinecomponents.com | Mini Series Inline Cable Connector Body 3.5mm-5mm Cable (Grey Gland) RoHS: Compliant | 0 |
|
$5.9800 / $9.0800 | Buy Now |
DISTI #
C1S136500235836
|
Chip1Stop | Connector Accessories RoHS: Compliant pbFree: Yes | 32 |
|
$8.6000 | Buy Now |
Part Details for PX0801/04
PX0801/04 CAD Models
PX0801/04 Part Data Attributes
|
PX0801/04
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0801/04
Bulgin
Mains Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | GOLD (5) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A, 380VAC | |
Option | WATERPROOF |