Part Details for PX0931/02/P by Bulgin
Overview of PX0931/02/P by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0931/02/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B6688
|
Newark | Circular Conn, 2P, Plug, Screw, Product Range:Buccaneer 900 Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Screw Pin, Coupling Style:-, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited PX0931/02/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$16.6000 | Buy Now |
DISTI #
18J8356
|
Newark | Industrial Circular, Plug, 2Pos, Panel, Product Range:Buccaneer 900 Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Screw Pin, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited PX0931/02/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0200 / $24.1000 | Buy Now |
DISTI #
708-1204-ND
|
DigiKey | CONN RCPT MALE 2POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
11 In Stock |
|
$18.9540 / $26.3600 | Buy Now |
DISTI #
177-PX0931/02/P
|
Mouser Electronics | Standard Circular Connector 2 POLE CHAS MT PLG RoHS: Compliant | 29 |
|
$19.5200 / $26.3500 | Buy Now |
DISTI #
70099183
|
RS | Connector Plug 2 13 to 10 AWG Axial Screw Terminal 32 A 600 VAC/VDC | Bulgin PX0931/02/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 3 |
|
$19.5900 / $28.0000 | Buy Now |
|
Onlinecomponents.com | Conn Circular PL 2 POS Screw ST Panel Mount 2 Terminal 1 Port Buccaneer® RoHS: Compliant |
31 In Stock |
|
$18.0700 / $23.3100 | Buy Now |
DISTI #
PX0931/02/P
|
TME | Connector: circular, socket, male, PIN: 2, Buccaneer 900, IP68, 32A Min Qty: 1 | 0 |
|
$17.6500 / $22.7000 | RFQ |
|
Master Electronics | Conn Circular PL 2 POS Screw ST Panel Mount 2 Terminal 1 Port Buccaneer® RoHS: Compliant |
31 In Stock |
|
$18.0700 / $23.3100 | Buy Now |
Part Details for PX0931/02/P
PX0931/02/P CAD Models
PX0931/02/P Part Data Attributes:
|
PX0931/02/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0931/02/P
Bulgin
Mains Power Connector, 32A, 600VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL 94V-0; VDE; CSA | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 32A, 600VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |
Alternate Parts for PX0931/02/P
This table gives cross-reference parts and alternative options found for PX0931/02/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0931/02/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0941/02/P | Mains Power Connector, 32A, 600VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT | Bulgin | PX0931/02/P vs PX0941/02/P |
PX0911/02/P | Mains Power Connector, 32A, 600VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT | Bulgin | PX0931/02/P vs PX0911/02/P |