-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 32A, 600VAC/DC, Female, Screw Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B6699
|
Newark | Circular Conn, 3P, Rcpt, Screw, Product Range:Buccaneer 900 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Screw Socket, Coupling Style:-, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited PX0941/03/S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$39.2100 / $46.4000 | Buy Now |
DISTI #
708-1220-ND
|
DigiKey | CONN RCPT FMALE 3P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
41 In Stock |
|
$41.7324 / $51.7800 | Buy Now |
DISTI #
167-PX0941/03/S
|
Mouser Electronics | Standard Circular Connector 3P PNL MOUNT SKT RoHS: Compliant | 36 |
|
$40.4400 / $47.4600 | Buy Now |
DISTI #
70099196
|
RS | Connector Socket 3 Screw Terminal 32 A&frasl 30 A (CSA) 600 VAC&frasl VDC | Bulgin PX0941/03/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 23 |
|
$40.6400 / $48.6700 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Screw Panel Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
5 In Stock |
|
$38.4200 / $49.8200 | Buy Now |
DISTI #
PX0941/03/S
|
TME | Connector: circular, socket, female, PIN: 3, Buccaneer 900, IP68 Min Qty: 1 | 0 |
|
$41.9700 / $53.9600 | RFQ |
DISTI #
PX0941/03/S
|
Avnet Abacus | Standard Circular Connector 3P PNL MOUNT SKT (Alt: PX0941/03/S) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 3 POS Screw Panel Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
5 In Stock |
|
$38.4200 / $49.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0941/03/S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0941/03/S
Bulgin
Mains Power Connector, 32A, 600VAC/DC, Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL 94V-0; VDE; CSA | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 32A, 600VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for PX0941/03/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0941/03/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0931/03/S | Mains Power Connector, 32A, 600VAC/DC, Female, Screw Terminal, Socket, ROHS COMPLIANT | Bulgin | PX0941/03/S vs PX0931/03/S |