Part Details for PXA921/04/P by Bulgin
Overview of PXA921/04/P by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXA921/04/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5232
|
Newark | Industrial Circular, Plug, 4Pos, Cable, Product Range:Buccaneer 900 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Screw Pin, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited PXA921/04/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9900 / $37.0900 | Buy Now |
DISTI #
708-2670-ND
|
DigiKey | CONN RCPT MALE 4POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
26 In Stock |
|
$33.7623 / $45.5900 | Buy Now |
DISTI #
177-PXA921/04/P
|
Mouser Electronics | Standard Circular Connector 4 POLE IN-LINE PLUG RoHS: Compliant | 69 |
|
$32.6400 / $41.0600 | Buy Now |
DISTI #
70332840
|
RS | 900 Series Buccaneer In-Line Flex Cable Connector | Bulgin PXA921/04/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9500 / $41.4900 | RFQ |
DISTI #
BLGPXA921/04/P
|
Heilind Electronics | 900 SERIES BUCCANEER IN-LINE FLEX CABLE CONNECTOR | Americas - 15 in Stock |
|
$39.3548 / $40.6667 | Buy Now |
|
Onlinecomponents.com | Conn Circular PL 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer® RoHS: Compliant |
165 In Stock |
|
$31.6700 / $44.4600 | Buy Now |
DISTI #
62406186
|
Verical | Conn Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2224 | Americas - 142 |
|
$38.2550 / $55.7842 | Buy Now |
DISTI #
16974745
|
Verical | Conn Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$41.9900 / $53.0800 | Buy Now |
DISTI #
PXA921/04/P
|
TME | Connector: circular, plug, male, PIN: 4, Buccaneer 900, for cable Min Qty: 25 | 0 |
|
$37.9400 | RFQ |
DISTI #
BLGPXA921/04/P
|
Interstate Connecting Components | 900 SERIES BUCCANEER IN-LINE FLEX CABLE CONNECTOR | 5 |
|
$39.3548 / $40.6667 | Buy Now |
Part Details for PXA921/04/P
PXA921/04/P CAD Models
PXA921/04/P Part Data Attributes
|
PXA921/04/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXA921/04/P
Bulgin
Mains Power Connector, 25/32A, 600VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: UL 94V-0; CSA; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25/32A, 600VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |
Alternate Parts for PXA921/04/P
This table gives cross-reference parts and alternative options found for PXA921/04/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXA921/04/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0921/04/P | Mains Power Connector, 25/32A, 600VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT | Bulgin | PXA921/04/P vs PX0921/04/P |
PXA911/04/P | Mains Power Connector, 25/32A, 600VAC/DC, Male, Screw Terminal, Plug, ROHS COMPLIANT | Bulgin | PXA921/04/P vs PXA911/04/P |