Part Details for PXAG30KFA,529 by NXP Semiconductors
Overview of PXAG30KFA,529 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PXAG30KFA,529
PXAG30KFA,529 CAD Models
PXAG30KFA,529 Part Data Attributes
|
PXAG30KFA,529
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PXAG30KFA,529
NXP Semiconductors
XA-G30 - XA 16-bit microcontroller family 512 B RAM, watchdog, 2 UARTs LCC 44-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SOT187-2 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | CAN ALSO OPERATE AT 2.7V MIN SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 30 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for PXAG30KFA,529
This table gives cross-reference parts and alternative options found for PXAG30KFA,529. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXAG30KFA,529, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PXAG30KBA,512 | XA-G30 - XA 16-bit microcontroller family 512 B RAM, watchdog, 2 UARTs LCC 44-Pin | NXP Semiconductors | PXAG30KFA,529 vs PXAG30KBA,512 |
PXAG30KFA,512 | XA-G30 - XA 16-bit microcontroller family 512 B RAM, watchdog, 2 UARTs LCC 44-Pin | NXP Semiconductors | PXAG30KFA,529 vs PXAG30KFA,512 |
PXAG30KBA,529 | XA-G30 - XA 16-bit microcontroller family 512 B RAM, watchdog, 2 UARTs LCC 44-Pin | NXP Semiconductors | PXAG30KFA,529 vs PXAG30KBA,529 |
PXAG30KBA | IC 16-BIT, 30 MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44, Microcontroller | NXP Semiconductors | PXAG30KFA,529 vs PXAG30KBA |