Part Details for PXC-M10-24WD05 by TDK Corporation
Results Overview of PXC-M10-24WD05 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXC-M10-24WD05 Information
PXC-M10-24WD05 by TDK Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PXC-M10-24WD05
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PXC-M10-24WD05
|
Avnet Americas | - Bulk (Alt: PXC-M10-24WD05) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$72.3700 / $73.6500 | Buy Now |
|
|
Vyrian | Other Function Semiconductors | 4892 |
|
RFQ |
Part Details for PXC-M10-24WD05
PXC-M10-24WD05 CAD Models
PXC-M10-24WD05 Part Data Attributes
|
|
PXC-M10-24WD05
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
PXC-M10-24WD05
TDK Corporation
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 24 Weeks | |
| Additional Feature | Also Vout=-5 Volt | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XDMA-P8 | |
| Length | 31.8 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 77 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 4.5 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Seated Height-Max | 10.2 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Power Output-Max | 10 W | |
| Trim/Adjustable Output | Yes | |
| Width | 20.3 Mm |
Alternate Parts for PXC-M10-24WD05
This table gives cross-reference parts and alternative options found for PXC-M10-24WD05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXC-M10-24WD05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PXC-M10-24WD05 | TDK-Lambda Corporation | $72.0580 | DC-DC Regulated Power Supply Module, | PXC-M10-24WD05 vs PXC-M10-24WD05 |