Part Details for PXINDTRN08-02NO by L-com Inc
Results Overview of PXINDTRN08-02NO by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LP8556TMX-E02/NOPB | Texas Instruments | 6 Channel High-Efficiency/Efficacy LED Backlight Driver 20-DSBGA -30 to 85 | |
| LP8556TME-E02/NOPB | Texas Instruments | 6 Channel High-Efficiency/Efficacy LED Backlight Driver 20-DSBGA -30 to 85 |
Price & Stock for PXINDTRN08-02NO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5073-PXINDTRN08-02NO-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSOR, CYLI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.6000 | Buy Now |
|
DISTI #
17-PXINDTRN08-02NO
|
Mouser Electronics | Proximity Sensors - Industrial Inductive Proximity Sensor, cylindrical, M8 thread | 0 |
|
$37.5000 / $61.0200 | Order Now |
|
DISTI #
74764270
|
RS | Inductive Proximity Sensor, cylindrical, M8 thread Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$43.2500 / $47.5300 | RFQ |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$36.2200 / $47.5500 | Buy Now |
|
DISTI #
77747045
|
Verical | PXINDTRN08-02NO Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$33.0141 / $41.7900 | Buy Now |
|
DISTI #
PXINDTRN08-02NO
|
L-com US | The L-com PXINDTRN08-02NO is a proximity sensor, which is used in countless IoT and industrial automation applications. This inductive proximity IOT sensor is designed in a cylindrical shape and is suitable for the materials production, warehouse automation, automotive, food, and beverage industries. Our IP67 sensor has a sensing distance of 2.00 mm, which allows users to count, inspect objects, and detect their presence and position without physical contact. This proximity sensor is made of corrosion resistant stainless steel and has a tough IP67 housing. The unshielded sensor has a M8 housing, fast response and NPN output. This NPN inductive proximity sensor requires a 10 to 30 VDC power supply. Our IoT sensor is available with 2 m 3-wire cable which gives you the right amount of length for your project. The PXINDTRN08-02NO proximity sensor is newly developed product characterized for response frequency of 1 KHz and it is resistant to wet and/or dusty environments. The sensor operates at working temperatures ranging from -25.0 to 75.0 degrees C with 15.0 % hysteresis. L-com has the largest in-stock selection of stainless steel housing proximity IoT sensors with same-day shipment for domestic and international orders. We are committed to developing and supporting solutions that fuel IoT applications to help your business reduce operational costs, increase revenue, and improve business efficiencies. As we continue to invest in R&D and IoT technologies, we will push to offer true end-to-end connectivity solutions that add value to you. For further information on similar products, our expert technical support and trained sales team can get you the perfect inductive proximity sensor per your requirements. Min Qty: 1 Package Multiple: 1 | 3 |
|
$33.0100 / $41.7900 | Buy Now |
Part Details for PXINDTRN08-02NO
PXINDTRN08-02NO CAD Models
PXINDTRN08-02NO Part Data Attributes
|
|
PXINDTRN08-02NO
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
PXINDTRN08-02NO
L-com Inc
Connector Accessory, Backshell, Aluminum
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Associated Backshell Mil-Specs | Mil-Dtl-26482, Mil-Dtl-83723 | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Aluminum | |
| Military Connector Accessory Name | Backshell | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Shell Sizes | 36 |