Part Details for PXTA42-TAPE-13 by NXP Semiconductors
Overview of PXTA42-TAPE-13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL | |
SMP04ESZ-REEL | Analog Devices | SMP04ES W/TAPE AND REEL |
Part Details for PXTA42-TAPE-13
PXTA42-TAPE-13 CAD Models
PXTA42-TAPE-13 Part Data Attributes
|
PXTA42-TAPE-13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PXTA42-TAPE-13
NXP Semiconductors
TRANSISTOR 500 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for PXTA42-TAPE-13
This table gives cross-reference parts and alternative options found for PXTA42-TAPE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXTA42-TAPE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933926790115 | TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, MPT3, UPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PXTA42-TAPE-13 vs 933926790115 |
PXTA42T/R | TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PXTA42-TAPE-13 vs PXTA42T/R |
PXTA42,115 | PXTA42 - 300 V, 100 mA NPN high-voltage transistor SOT-89 3-Pin | NXP Semiconductors | PXTA42-TAPE-13 vs PXTA42,115 |
PXTA42 | Small Signal Bipolar Transistor | Nexperia | PXTA42-TAPE-13 vs PXTA42 |
PXTA42TRL13 | TRANSISTOR 500 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PXTA42-TAPE-13 vs PXTA42TRL13 |
SXTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | PXTA42-TAPE-13 vs SXTA42 |
933926790115 | Small Signal Bipolar Transistor | Nexperia | PXTA42-TAPE-13 vs 933926790115 |
SXTA42TC | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | PXTA42-TAPE-13 vs SXTA42TC |
PXTA42-T | Small Signal Bipolar Transistor | Nexperia | PXTA42-TAPE-13 vs PXTA42-T |
SXTA42TA | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | PXTA42-TAPE-13 vs SXTA42TA |