Part Details for PXTA42TRL13 by NXP Semiconductors
Overview of PXTA42TRL13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PXTA42TRL13
PXTA42TRL13 CAD Models
PXTA42TRL13 Part Data Attributes
|
PXTA42TRL13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PXTA42TRL13
NXP Semiconductors
TRANSISTOR 500 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for PXTA42TRL13
This table gives cross-reference parts and alternative options found for PXTA42TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXTA42TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PXTA42TRL13 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | PXTA42TRL13 vs PXTA42TRL13 |
PXTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | PXTA42TRL13 vs PXTA42 |
PXTA42-T | Small Signal Bipolar Transistor | Nexperia | PXTA42TRL13 vs PXTA42-T |
933926790115 | TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, MPT3, UPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PXTA42TRL13 vs 933926790115 |
SXTA42TC | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | PXTA42TRL13 vs SXTA42TC |
PXTA42,115 | PXTA42 - 300 V, 100 mA NPN high-voltage transistor@en-us SOT-89 3-Pin | Nexperia | PXTA42TRL13 vs PXTA42,115 |
PXTA42-TAPE-13 | TRANSISTOR 500 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PXTA42TRL13 vs PXTA42-TAPE-13 |
933926790115 | Small Signal Bipolar Transistor | Nexperia | PXTA42TRL13 vs 933926790115 |