-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Socket, 4 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PY1402
|
Avnet Americas | Relay Socket, Through Hole, Through Hole, 14 Pins, 3 A, 250 VAC, SUPER MY Series - Bulk (Alt: PY1402) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$1.6053 / $1.9211 | Buy Now |
DISTI #
36K7593
|
Avnet Americas | Relay Socket, Through Hole, Through Hole, 14 Pins, 3 A, 250 VAC, SUPER MY Series - Bulk (Alt: 36K7593) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 267 Partner Stock |
|
$3.4600 / $3.8100 | Buy Now |
DISTI #
653-PY14-02
|
Mouser Electronics | Relay Sockets & Hardware PCB MT SCKT 4PDT MY RoHS: Compliant | 698 |
|
$1.9600 / $3.3600 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | RELAY SOCKET 4PDT PCB MNT MY | 4 |
|
$2.6700 / $4.0050 | Buy Now |
|
Quest Components | RELAY SOCKET 4PDT PCB MNT MY | 35 |
|
$1.9800 / $3.6000 | Buy Now |
|
Quest Components | RELAY SOCKET 4PDT PCB MNT MY | 57 |
|
$2.6700 / $4.0050 | Buy Now |
|
Quest Components | RELAY SOCKET 4PDT PCB MNT MY | 24 |
|
$2.9370 / $4.0050 | Buy Now |
DISTI #
PY14-02
|
TTI | Relay Sockets & Hardware PCB MT SCKT 4PDT MY RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2949 In Stock |
|
$1.6300 / $3.3300 | Buy Now |
DISTI #
PY1402
|
Avnet Americas | Relay Socket, Through Hole, Through Hole, 14 Pins, 3 A, 250 VAC, SUPER MY Series - Bulk (Alt: PY1402) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$1.6053 / $1.9211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PY14-02
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
PY14-02
OMRON Corporation
Relay Socket, 4 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.866 inch | |
Body Depth | 0.48 inch | |
Body Length | 1.161 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 1500VAC V | |
Insulation Resistance | 100000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
PCB Contact Pattern | RECTANGULAR | |
Termination Type | SOLDER |