Part Details for PY26355WC by Pyramid Semiconductor Corporation
Overview of PY26355WC by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for PY26355WC
PY26355WC CAD Models
PY26355WC Part Data Attributes
|
PY26355WC
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PY26355WC
Pyramid Semiconductor Corporation
UVPROM, 8KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PY26355WC
This table gives cross-reference parts and alternative options found for PY26355WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PY26355WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8751508JA | UVPROM, 8KX8, 35ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | PY26355WC vs 5962-8751508JA |
5962-8751501JX | UVPROM, 8KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | Atmel Corporation | PY26355WC vs 5962-8751501JX |
PY26335WMB | UVPROM, 8KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | PY26355WC vs PY26335WMB |
CY7C261-25WMB | UVPROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | PY26355WC vs CY7C261-25WMB |
5962-8751508LX | UVPROM, 8KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | PY26355WC vs 5962-8751508LX |
WS57C49B-70D | UVPROM, 8KX8, 70ns, CMOS, CDIP24, | Waferscale Integration Inc | PY26355WC vs WS57C49B-70D |
5962-8751508JX | UVPROM, 8KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | PY26355WC vs 5962-8751508JX |
AM27C49-55TDCB | UVPROM, 8KX8, 55ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | PY26355WC vs AM27C49-55TDCB |
5962-8751509JX | UVPROM, 8KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | PY26355WC vs 5962-8751509JX |
5962-8751503LX | UVPROM, 8KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24 | Atmel Corporation | PY26355WC vs 5962-8751503LX |