Part Details for PY291A-25WI by Pyramid Semiconductor Corporation
Overview of PY291A-25WI by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for PY291A-25WI
PY291A-25WI CAD Models
PY291A-25WI Part Data Attributes
|
PY291A-25WI
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PY291A-25WI
Pyramid Semiconductor Corporation
UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PY291A-25WI
This table gives cross-reference parts and alternative options found for PY291A-25WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PY291A-25WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS57C919C-25D | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Teledyne e2v | PY291A-25WI vs WS57C919C-25D |
CY7C245A-45WC | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, SLIM, WINDOWED, CERDIP-24 | Cypress Semiconductor | PY291A-25WI vs CY7C245A-45WC |
5962-8765005JX | UVPROM, 2KX8, 25ns, CMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Teledyne e2v | PY291A-25WI vs 5962-8765005JX |
QP7C292AL-25WC | UVPROM, 2KX8, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 | QP Semiconductor | PY291A-25WI vs QP7C292AL-25WC |
WS57C291C-25T | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Teledyne e2v | PY291A-25WI vs WS57C291C-25T |
5962-8868004LA | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | PY291A-25WI vs 5962-8868004LA |
5962-8765005LA | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | PY291A-25WI vs 5962-8765005LA |
CY7C291AL-25WI | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | Cypress Semiconductor | PY291A-25WI vs CY7C291AL-25WI |
AM27C291-25DC | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | AMD | PY291A-25WI vs AM27C291-25DC |
5962-8868004LX | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | PY291A-25WI vs 5962-8868004LX |