PY5007S
Stanley Electric Co
Description: Optoelectronic Device

Overview of PY5007S by Stanley Electric Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PY5007S by Stanley Electric Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PY5007S by Stanley Electric Co

PY5007S
Stanley Electric Co
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Color@Wavelength
Yellow
Forward Voltage-Max
2.5 V
Infrared Range
NO
JESD-609 Code
e0
Lens Type
WATER CLEAR
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Overall Height
5 mm
Peak Wavelength
570 nm
Reverse Voltage-Max
4 V
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. PY5007S
    Stanley Electric Co
    Optoelectronic Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PY5007S by Stanley Electric Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PY5007S by Stanley Electric Co

Select Manufacturer
Which Manufacturer of PY5007S would you like to use for your alert(s)?
  • Please alert me when PY5007S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PY5007S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PY5007S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PY5007S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PY5007S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PY5007S by Stanley Electric Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: