Part Details for PYB10-Q48-D15-T by CUI Inc
Overview of PYB10-Q48-D15-T by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYB10-Q48-D15-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4211
|
Newark | Dc-Isolated 10W 18 75Vinput 15V 333Ma Dual Regul |Cui PYB10-Q48-D15-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1100 / $36.6800 | Buy Now |
|
Onlinecomponents.com | 10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range RoHS: Compliant |
47 Partner Stock |
|
$30.5500 / $40.5200 | Buy Now |
DISTI #
61888976
|
Verical | Module DC-DC 48VIN 2-OUT 15V/-15V 0.333A/-0.333A 10W 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 47 |
|
$36.1100 / $39.1900 | Buy Now |
|
Master Electronics | 10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range RoHS: Compliant |
47 Partner Stock |
|
$30.5500 / $40.5200 | Buy Now |
Part Details for PYB10-Q48-D15-T
PYB10-Q48-D15-T CAD Models
PYB10-Q48-D15-T Part Data Attributes:
|
PYB10-Q48-D15-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYB10-Q48-D15-T
CUI Inc
15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | -15V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MXMA-X6 | |
Length | 76 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 31.5 mm |
Alternate Parts for PYB10-Q48-D15-T
This table gives cross-reference parts and alternative options found for PYB10-Q48-D15-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYB10-Q48-D15-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQD10W-Q48-D55-D | Power Supply Module | CUI Inc | PYB10-Q48-D15-T vs PQD10W-Q48-D55-D |
PDQE10-Q48-D15-T | 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PYB10-Q48-D15-T vs PDQE10-Q48-D15-T |
PDQE10-Q48-D15-DIN | 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PYB10-Q48-D15-T vs PDQE10-Q48-D15-DIN |
PDQ10-Q48-D5-D | 5/-5 Vdc, 1/-1 A, 10 W, 18 ~ 75 Vdc | CUI Inc | PYB10-Q48-D15-T vs PDQ10-Q48-D5-D |
PDQE10-Q48-D15-D | 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PYB10-Q48-D15-T vs PDQE10-Q48-D15-D |
PYB10-Q48-D15-U | 15/-15 Vdc, 0.333/-0.333 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PYB10-Q48-D15-T vs PYB10-Q48-D15-U |
PQD10W-Q48-D512-D | Power Supply Module | CUI Inc | PYB10-Q48-D15-T vs PQD10W-Q48-D512-D |
PQD10W-Q48-D524-D | Power Supply Module | CUI Inc | PYB10-Q48-D15-T vs PQD10W-Q48-D524-D |
PDQE10-Q48-D5-D | 5/-5 Vdc, 1 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PYB10-Q48-D15-T vs PDQE10-Q48-D5-D |
PYB10-Q48-D15 | 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PYB10-Q48-D15-T vs PYB10-Q48-D15 |