Part Details for PYD5731/3699 by Excelitas Technologies Corporation
Overview of PYD5731/3699 by Excelitas Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL83699IR | Renesas Electronics Corporation | Ultra Low ON-Resistance, Low Voltage, Single Supply, Quad SPDT (Dual DPDT) Analog Switch, QFN, /Tube | |
ISL83699IRZ | Renesas Electronics Corporation | Ultra Low ON-Resistance, Low Voltage, Single Supply, Quad SPDT (Dual DPDT) Analog Switch, QFN, /Tube | |
ISL83699IV-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, Low Voltage, Single Supply, Quad SPDT (Dual DPDT) Analog Switch, TSSOP, /Reel |
Part Details for PYD5731/3699
PYD5731/3699 CAD Models
PYD5731/3699 Part Data Attributes
|
PYD5731/3699
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
PYD5731/3699
Excelitas Technologies Corporation
Pyroelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC |