Part Details for PYQ2898 by Excelitas Technologies Corporation
Overview of PYQ2898 by Excelitas Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PYQ2898
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70219693
|
RS | Pyroelectric Infrared Detectors - Dual Element Detectors | Excelitas Technologies Sensors PYQ2898 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1000 / $10.7100 | RFQ |
Part Details for PYQ2898
PYQ2898 CAD Models
PYQ2898 Part Data Attributes
|
PYQ2898
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
PYQ2898
Excelitas Technologies Corporation
Pyroelectric Sensor, 4-Channel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 4 | |
Photosensitive Area | 8.4 mm2 | |
Responsivity-Min | 3500 V/W | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Spectral Response (nm) | 3000-16000 | |
Surface Mount | NO |