Part Details for PZ1608D221-1R0TF by Sunlord
Overview of PZ1608D221-1R0TF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZ1608D221-1R0TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-PZ1608D221-1R0TFTR-ND
|
DigiKey | FERRITE BEAD 220 OHM 0603 1LN Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0178 | Buy Now |
Part Details for PZ1608D221-1R0TF
PZ1608D221-1R0TF CAD Models
PZ1608D221-1R0TF Part Data Attributes
|
PZ1608D221-1R0TF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
PZ1608D221-1R0TF
Sunlord
Ferrite Chip, 1 Function(s), 1A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR | |
Rated Current | 1 A | |
Width | 0.8 mm |
Alternate Parts for PZ1608D221-1R0TF
This table gives cross-reference parts and alternative options found for PZ1608D221-1R0TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZ1608D221-1R0TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHH-1T1608-221JL | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | PZ1608D221-1R0TF vs SHH-1T1608-221JL |
SHH-1S1608-121JL | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | PZ1608D221-1R0TF vs SHH-1S1608-121JL |
SHH-1M1608-221JL | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | PZ1608D221-1R0TF vs SHH-1M1608-221JL |
ABPY00160808601Y00 | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | PZ1608D221-1R0TF vs ABPY00160808601Y00 |
SHH-1T1608-221JB | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | PZ1608D221-1R0TF vs SHH-1T1608-221JB |
MFBW1V1608-221-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | PZ1608D221-1R0TF vs MFBW1V1608-221-R |
SHH-1S1608-800JT | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | PZ1608D221-1R0TF vs SHH-1S1608-800JT |
MFBW1V1608-181-R | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Eaton Corporation | PZ1608D221-1R0TF vs MFBW1V1608-181-R |
SHH-1S1608-800JB | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | PZ1608D221-1R0TF vs SHH-1S1608-800JB |
HCB1608KF-601T10 | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | TA-I Technology Co Ltd | PZ1608D221-1R0TF vs HCB1608KF-601T10 |