Part Details for PZ3032CS10BC-S by AMD Xilinx
Results Overview of PZ3032CS10BC-S by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PZ3032CS10BC-S Information
PZ3032CS10BC-S by AMD Xilinx is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for PZ3032CS10BC-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 2410 |
|
RFQ |
US Tariff Estimator: PZ3032CS10BC-S by AMD Xilinx
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PZ3032CS10BC-S
PZ3032CS10BC-S Part Data Attributes
|
|
PZ3032CS10BC-S
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
PZ3032CS10BC-S
AMD Xilinx
EE PLD, 13ns, 32-Cell, CMOS, PQFP44
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Tqfp, Tqfp44,.47sq,32 | |
| Pin Count | 44 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | 32 Macrocells | |
| Clock Frequency-Max | 57 Mhz | |
| In-System Programmable | Yes | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e0 | |
| JTAG BST | Yes | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Dedicated Inputs | 2 | |
| Number of I/O Lines | 32 | |
| Number of Inputs | 36 | |
| Number of Macro Cells | 32 | |
| Number of Outputs | 32 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 2 Dedicated Inputs, 32 I/O | |
| Output Function | Macrocell | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP44,.47SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| Packing Method | Tray | |
| Peak Reflow Temperature (Cel) | 240 | |
| Programmable Logic Type | Ee Pld | |
| Propagation Delay | 13 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for PZ3032CS10BC-S
This table gives cross-reference parts and alternative options found for PZ3032CS10BC-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZ3032CS10BC-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PZ3032CS10BC-S | NXP Semiconductors | Check for Price | EE PLD, 13ns, CMOS, PQFP44 | PZ3032CS10BC-S vs PZ3032CS10BC-S |
| PZ3032NS10BC-S | NXP Semiconductors | Check for Price | EE PLD, 12.5ns, CMOS, PQFP44 | PZ3032CS10BC-S vs PZ3032NS10BC-S |