Programmable Logic
PZ5032-10BC-S
Description: EE PLD, 12.5ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44

Overview of PZ5032-10BC-S by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM7710/BCA Rochester Electronics LLC LM7710 - VOLT. COMPARATOR, DIFFERENTIAL - Dual marked (M38510/10301BCA)
54F10/BCA Rochester Electronics LLC 54F10 - NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 - Dual marked (M38510/33003BCA)
5410/BCA Rochester Electronics LLC 5410 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/00103BCA)

CAD Models for PZ5032-10BC-S by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PZ5032-10BC-S by AMD Xilinx

PZ5032-10BC-S
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
32 MACROCELLS
Clock Frequency-Max
59 MHz
In-System Programmable
NO
JESD-30 Code
S-PQFP-G44
JTAG BST
NO
Length
10 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
2
Number of I/O Lines
32
Number of Macro Cells
32
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Packing Method
TRAY
Peak Reflow Temperature (Cel)
240
Programmable Logic Type
EE PLD
Propagation Delay
12.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. PZ5032-10BC-S
    AMD Xilinx
    EE PLD, 12.5ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
    VS

Alternate Parts for PZ5032-10BC-S

This table gives cross-reference parts and alternative options found for PZ5032-10BC-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZ5032-10BC-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PZ5032-10BC EE PLD, 15ns, PQFP44, 10 X 10 X 1 MM, PLASTIC, SOT-376-1, TQFP-44 NXP Semiconductors PZ5032-10BC-S vs PZ5032-10BC
PZ5032I10BC EE PLD, 15ns, PQFP44, 10 X 10 X 1 MM, PLASTIC, SOT-376-1, TQFP-44 NXP Semiconductors PZ5032-10BC-S vs PZ5032I10BC
PZ5032I10BC-S EE PLD, 12.5ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 AMD Xilinx PZ5032-10BC-S vs PZ5032I10BC-S
Part Number Description Manufacturer Compare
PZ5032CS7BC EE PLD, 10ns, PQFP44, 10 X 10 X 1 MM, PLASTIC, SOT-376-1, TQFP-44 NXP Semiconductors PZ5032-10BC-S vs PZ5032CS7BC
EPM7032QI44-7 EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, PLASTIC, QFP-44 Altera Corporation PZ5032-10BC-S vs EPM7032QI44-7
PZ5032-7BC-S EE PLD, 10ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 AMD Xilinx PZ5032-10BC-S vs PZ5032-7BC-S
PZ5032CS10BC-S EE PLD, 12.5ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 AMD Xilinx PZ5032-10BC-S vs PZ5032CS10BC-S
PZ5032I10A44 EE PLD, 15ns, PQCC44, PLASTIC, SOT-187-2, LCC-44 NXP Semiconductors PZ5032-10BC-S vs PZ5032I10A44
EPM7032QI44-10 EE PLD, 10ns, 32-Cell, CMOS, PQFP44, PLASTIC, QFP-44 Altera Corporation PZ5032-10BC-S vs EPM7032QI44-10
PZ5032I7BC-S EE PLD, 9.5ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 AMD Xilinx PZ5032-10BC-S vs PZ5032I7BC-S
PZ5032CS6A44 EE PLD, 8ns, PQCC44, PLASTIC, SOT-187-2, LCC-44 NXP Semiconductors PZ5032-10BC-S vs PZ5032CS6A44
XCR5032-10PC44I EE PLD, 10ns, CMOS, PQCC44, PLASTIC, LCC-44 AMD Xilinx PZ5032-10BC-S vs XCR5032-10PC44I
EPM7032QC44-15 EE PLD, 15ns, 32-Cell, CMOS, PQFP44, PLASTIC, QFP-44 Altera Corporation PZ5032-10BC-S vs EPM7032QC44-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PZ5032-10BC-S by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PZ5032-10BC-S by AMD Xilinx

Select Manufacturer
Which Manufacturer of PZ5032-10BC-S would you like to use for your alert(s)?
  • Please alert me when PZ5032-10BC-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PZ5032-10BC-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PZ5032-10BC-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PZ5032-10BC-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PZ5032-10BC-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PZ5032-10BC-S by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: