Part Details for PZM2.4NBAT/R by Nexperia
Overview of PZM2.4NBAT/R by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for PZM2.4NBAT/R
PZM2.4NBAT/R CAD Models
PZM2.4NBAT/R Part Data Attributes
|
PZM2.4NBAT/R
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZM2.4NBAT/R
Nexperia
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.22 W | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6.12% | |
Working Test Current | 5 mA |
Alternate Parts for PZM2.4NBAT/R
This table gives cross-reference parts and alternative options found for PZM2.4NBAT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZM2.4NBAT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZM2.4NBA,115 | Zener Diode | Nexperia | PZM2.4NBAT/R vs PZM2.4NBA,115 |
PZM2.4NBT/R | DIODE 2.4 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM2.4NBAT/R vs PZM2.4NBT/R |
PZM2.4NB,115 | Zener Diode | Nexperia | PZM2.4NBAT/R vs PZM2.4NB,115 |
PZM2.4NB | DIODE 2.4 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM2.4NBAT/R vs PZM2.4NB |
PZM2.4NBT/R | Zener Diode | Nexperia | PZM2.4NBAT/R vs PZM2.4NBT/R |
PZM2.4NB,115 | 2.4V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN | NXP Semiconductors | PZM2.4NBAT/R vs PZM2.4NB,115 |
PZM2.4NBA | Zener Diode | Nexperia | PZM2.4NBAT/R vs PZM2.4NBA |