Part Details for PZT2222AL99Z by Fairchild Semiconductor Corporation
Overview of PZT2222AL99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PZT2222AL99Z
PZT2222AL99Z CAD Models
PZT2222AL99Z Part Data Attributes
|
PZT2222AL99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PZT2222AL99Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for PZT2222AL99Z
This table gives cross-reference parts and alternative options found for PZT2222AL99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT2222AL99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZT2222AT1 | NPN Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | PZT2222AL99Z vs PZT2222AT1 |
PZT4401,115 | PZT4401 - NPN switching transistor@en-us SC-73 4-Pin | Nexperia | PZT2222AL99Z vs PZT4401,115 |
PZT2222AE6327 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-223, 4 PIN | Infineon Technologies AG | PZT2222AL99Z vs PZT2222AE6327 |
PZT2222A | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZT2222AL99Z vs PZT2222A |
PZT4401,115 | PZT4401 - NPN switching transistor SC-73 4-Pin | NXP Semiconductors | PZT2222AL99Z vs PZT4401,115 |
PZT2222AT/R | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZT2222AL99Z vs PZT2222AT/R |
PZT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | PZT2222AL99Z vs PZT2222A |
934012100115 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZT2222AL99Z vs 934012100115 |
PZT4401 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZT2222AL99Z vs PZT4401 |
PZT2222A-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | PZT2222AL99Z vs PZT2222A-TP-HF |