Part Details for PZTA42 by Diotec Semiconductor AG
Overview of PZTA42 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PZTA42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-PZTA42-ND
|
DigiKey | TRANS NPN 300V 0.5A SOT223 Min Qty: 1000 Lead time: 6 Weeks Container: Strip MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1916 / $0.4875 | Buy Now |
DISTI #
4878-PZTA42CT-ND
|
DigiKey | BJT SOT223 300V 500MA NPN 1.5W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk | Temporarily Out of Stock |
|
$0.0774 / $0.4900 | Buy Now |
DISTI #
637-PZTA42
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-223, 300V, 500mA, NPN RoHS: Compliant | 7268 |
|
$0.0880 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-223 - 300V - 500mA - NPN RoHS: Compliant | 4000 Factory Stock |
|
$0.0681 / $0.0859 | Buy Now |
DISTI #
PZTA42-DIO
|
TME | Transistor: NPN, bipolar, 300V, 0.1A, 1.5W, SOT223 Min Qty: 5 | 0 |
|
$0.0830 / $0.1510 | RFQ |
DISTI #
SMC-PZTA42
|
Sensible Micro Corporation | Trans Ss 50Ma 300V Sot223 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Cut Tape | 252 |
|
$0.2897 / $0.3118 | RFQ |
DISTI #
SMC-PZTA42
|
Sensible Micro Corporation | Bipolar Transistors - Bjt Bjt, Sot-223, 300V, 500Ma, Npn RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 1966 |
|
$0.2897 / $0.3118 | RFQ |
|
Master Electronics | Bipolar Transistor - SOT-223 - 300V - 500mA - NPN RoHS: Compliant | 4000 Factory Stock |
|
$0.0681 / $0.0859 | Buy Now |
Part Details for PZTA42
PZTA42 CAD Models
PZTA42 Part Data Attributes:
|
PZTA42
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
PZTA42
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-22 | |
Moisture Sensitivity Level | 1 |