Filter Your Search
1 - 10 of 73 results
|
PZTA42
Diotec Semiconductor AG
|
$0.0919 | Yes | Active | 1 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 2018-06-22 | ||||||||||||||||||||||||||||||||||||||||
|
PZTA42T1G
onsemi
|
$0.1739 | Yes | Active | 300 V | 500 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 50 MHz | 1.5 W | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SOT-223 (TO-261) 4 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | 4 | 0.0318 | 8541.21.00.95 | onsemi | ||||||||||
|
PZTA42
Fairchild Semiconductor Corporation
|
$0.2122 | Yes | Yes | Transferred | 300 V | 500 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 50 MHz | 1.5 W | AMPLIFIER | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | SOT-223 | SOT-223, 4 PIN | 4 | MOLDED PACKAGE, SOT-223, 4 LEAD | 8541.21.00.95 | ||||||||||
|
PZTA42,115
Nexperia
|
$0.2222 | Yes | Active | 300 V | 500 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 50 MHz | 3 pF | 1.5 W | AMPLIFIER | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 1997-09-01 | SC-73 | PLASTIC, SC-73, 4 PIN | 4 | SOT223 | 8541.29.00.75 | Nexperia | |||||
|
PZTA42
onsemi
|
$0.2479 | Yes | End Of Life | 300 V | 500 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 50 MHz | 1.5 W | AMPLIFIER | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SOT-223, 4 PIN | 318H-01 | onsemi | |||||||||||
|
PZTA42,115
NXP Semiconductors
|
$0.2770 | Yes | Transferred | 300 V | 500 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 50 MHz | 3 pF | 1.5 W | 1.5 W | AMPLIFIER | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | SC-73 | PLASTIC, SC-73, 4 PIN | 4 | SOT223 | 8541.29.00.75 | |||||||
|
SPZTA42T1G
onsemi
|
$0.2933 | Yes | Active | 300 V | 500 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 50 MHz | 1.5 W | SILICON | TO-261AA | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SOT-223 (TO-261) 4 LEAD | HALOGEN FREE AND ROHS COMPLIANT, 318E-04, TO-261, 4 PIN | 4 | 0.0318 | onsemi | |||||||||||
|
PZTA42D84Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 300 V | 500 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 50 MHz | AMPLIFIER | SILICON | R-PDSO-G4 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | SOT-223 | SMALL OUTLINE, R-PDSO-G4 | 4 | ||||||||||||||||||||
|
PZTA42E6327
Siemens
|
Check for Price | Transferred | 300 V | 500 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 70 MHz | SILICON | R-PDSO-G4 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | unknown | EAR99 | |||||||||||||||||||||||||
|
PZTA42L99Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 300 V | 200 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 50 MHz | AMPLIFIER | SILICON | R-PDSO-G4 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G4 |