-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PZTA44 - NPN high-voltage transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4710
|
Newark | Bipolar Bjt Single Transistor, Npn, 400 V, 20 Mhz, 1.35 W, 300 Ma, 50 Rohs Compliant: Yes |Nexperia PZTA44,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1810 / $0.4230 | Buy Now |
DISTI #
93X4650
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 400 V, 20 Mhz, 1.35 W, 300 Ma, 50 Rohs Compliant: Yes |Nexperia PZTA44,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1550 / $0.1560 | Buy Now |
DISTI #
1727-5243-1-ND
|
DigiKey | TRANS NPN 400V 0.3A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4335 In Stock |
|
$0.0943 / $0.5800 | Buy Now |
DISTI #
PZTA44,115
|
Avnet Americas | Trans GP BJT NPN 400V 0.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PZTA44,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0463 | Buy Now |
DISTI #
PZTA44,115
|
Avnet Americas | Trans GP BJT NPN 400V 0.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PZTA44,115) RoHS: Compliant Min Qty: 4133 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 93000 Partner Stock |
|
RFQ | |
DISTI #
771-PZTA44115
|
Mouser Electronics | Bipolar Transistors - BJT PZTA44/SOT223/SC-73 RoHS: Compliant | 5662 |
|
$0.0840 / $0.4200 | Buy Now |
|
Future Electronics | PZTA44 Series 400 V 300 mA 1.35 W SMT NPN General Purpose Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 16000Reel |
|
$0.0767 / $0.0883 | Buy Now |
|
Future Electronics | PZTA44 Series 400 V 300 mA 1.35 W SMT NPN General Purpose Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0664 / $0.0765 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 0.3A I(C), 400V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 4 PIN | 936 |
|
$0.1280 / $0.2400 | Buy Now |
|
Rochester Electronics | PZTA44 - NPN high-voltage transistor RoHS: Compliant Status: Active Min Qty: 1 | 7000 |
|
$0.0750 / $0.0882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZTA44,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZTA44,115
Nexperia
PZTA44 - NPN high-voltage transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | PLASTC, SMD, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz | |
VCEsat-Max | 0.75 V |
This table gives cross-reference parts and alternative options found for PZTA44,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZTA44,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZTA44BK | Power Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Central Semiconductor Corp | PZTA44,115 vs CZTA44BK |
PZTA44 | TRANSISTOR 0.3 A, 400 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | PZTA44,115 vs PZTA44 |
PZTA44 | Power Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Nexperia | PZTA44,115 vs PZTA44 |
CZTA44TR13 | Power Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Central Semiconductor Corp | PZTA44,115 vs CZTA44TR13 |
PZTA44,115 | PZTA44 - NPN high-voltage transistor SC-73 4-Pin | NXP Semiconductors | PZTA44,115 vs PZTA44,115 |