Part Details for PZTA92 by Rochester Electronics LLC
Overview of PZTA92 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PZTA92
PZTA92 CAD Models
PZTA92 Part Data Attributes
|
PZTA92
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
PZTA92
Rochester Electronics LLC
500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for PZTA92
This table gives cross-reference parts and alternative options found for PZTA92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZTA92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZTA92 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon | Siemens | PZTA92 vs PZTA92 |
PZTA92T1 | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | PZTA92 vs PZTA92T1 |
PZTA92,115 | PZTA92 - PNP high-voltage transistor@en-us SC-73 4-Pin | Nexperia | PZTA92 vs PZTA92,115 |
933982080115 | Small Signal Bipolar Transistor | Nexperia | PZTA92 vs 933982080115 |
PZTA92TRL | Small Signal Bipolar Transistor, 1-Element, Silicon | YAGEO Corporation | PZTA92 vs PZTA92TRL |
PZTA92-T | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZTA92 vs PZTA92-T |
PZTA92 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | PZTA92 vs PZTA92 |
PZTA92TRL13 | TRANSISTOR Si, SMALL SIGNAL TRANSISTOR, SOT-223, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZTA92 vs PZTA92TRL13 |
PZTA92-TAPE-13 | TRANSISTOR Si, SMALL SIGNAL TRANSISTOR, MICRO MINIATURE, SMD, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZTA92 vs PZTA92-TAPE-13 |
PZTA92TRL13 | Small Signal Bipolar Transistor, 1-Element, Silicon | YAGEO Corporation | PZTA92 vs PZTA92TRL13 |