Part Details for Q-150K-3/16-02-QB6IN-16 by Qualtek Electronics Corporation
Results Overview of Q-150K-3/16-02-QB6IN-16 by Qualtek Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q-150K-3/16-02-QB6IN-16 Information
Q-150K-3/16-02-QB6IN-16 by Qualtek Electronics Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for Q-150K-3/16-02-QB6IN-16
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83K1799
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q-150K-3/16-02-QB6IN-16 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 / $9.5600 | Buy Now |
|
DISTI #
Q-150K-3/16-02-QB6IN-16-ND
|
DigiKey | HEATSHRINK 3/16"-6" CLEAR Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2430 | Buy Now |
|
DISTI #
562-150K31602QB6IN16
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 20 RoHS: Compliant | 0 |
|
$5.6400 / $8.8500 | Order Now |
|
DISTI #
71319289
|
RS | TUBING, HEAT SHRINK, THIN WALL, CLEAR, (2:1), ID 3/16 Min Qty: 10 Package Multiple: 16 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$7.7200 / $8.5800 | RFQ |
|
|
Onlinecomponents.com | Heat Shrink Tbg - Mod Thin Wall - PVDF - 2:1 - Clr: Clear - ID: 3/16" - L: 6" - 15/Pkg COO: China RoHS: Compliant | 0 |
|
$4.2100 / $7.3300 | Buy Now |
|
DISTI #
000000000003020464
|
Sager | Heat Shrink Tubing & Sleeves 20 Min Qty: 10 | 0 |
|
$4.3900 / $7.6200 | Buy Now |