Part Details for Q2-F-3-01-SS100FT by Qualtek Electronics Corporation
Results Overview of Q2-F-3-01-SS100FT by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q2-F-3-01-SS100FT Information
Q2-F-3-01-SS100FT by Qualtek Electronics Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2907MX | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for Q2-F-3-01-SS100FT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43AC6813
|
Newark | Heat-Shrink Tubing, 2:1, 76.2Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:3", I.d. Supplied - Metric:76.2Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:100Ft, Length - Metric:30.5M, Product Range:Q2-F Series Rohs Compliant: Yes |Qualtek Electronics Q2-F-3-01-SS100FT RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 1 Container: SPOOL | 0 |
|
$304.8000 / $373.8000 | Buy Now |
|
DISTI #
Q2-F-3-01-SS100FT-ND
|
DigiKey | HEATSHRINK 3"-100' BLACK Min Qty: 1 Lead time: 25 Weeks Container: Spool | Temporarily Out of Stock |
|
$217.7160 / $277.7100 | Buy Now |
|
DISTI #
562-Q2F301SS100FT
|
Mouser Electronics | Heat Shrink Tubing & Sleeves ENVIRONMENT FRIENDLY, FLEXIBLE, HIGHLY FLAME RETARDANT, HEAT SHRINKABLE TUBING SHRINK RATIO 2:1 RoHS: Compliant | 5 |
|
$215.6300 / $220.0300 | Buy Now |
|
DISTI #
71319357
|
RS | TUBING, HEAT SHRINK, THIN WALL, (2:1), BLACK, ID 3 Min Qty: 5 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$325.7000 | RFQ |
|
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3" - 100ft/Spool COO: China RoHS: Compliant | 0 |
|
$215.6300 / $226.7900 | Buy Now |
|
DISTI #
000000000003020777
|
Sager | Heat Shrink Tubing & Sleeves ENVIRONMENT FRIENDLY, FLEXIBLE, HIGHLY FLAME RETARDANT, HEAT SHRINKABLE TUBING SHRINK RATIO 2:1 Min Qty: 1 | 0 |
|
$241.9100 / $302.3800 | Buy Now |
|
|
Neutron USA | Heat Shrink Tubing and Sleeves ENVIRONMENT FRIENDLY, FLEXIBLE, HIGHLY FLAME RETARDANT, HEAT SHRINKABLE TUBING SHRINK RATIO 2:1 | 5 |
|
$692.6800 | Buy Now |