Part Details for SC241B by Semitronics Corp
Overview of SC241B by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC241B
SC241B CAD Models
SC241B Part Data Attributes
|
SC241B
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
SC241B
Semitronics Corp
TRIAC, 200V V(DRM), 6A I(T)RMS, HERMETIC SEALED, PRESSFIT-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Package Description | PRESS FIT, O-MUPF-D2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | O-MUPF-D2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for SC241B
This table gives cross-reference parts and alternative options found for SC241B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC241B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT225 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 25A I(T)RMS | Hutson Industries | SC241B vs PT225 |
MAC6401B | 200V, 30A, TRIAC, CASE 174-04, 2 PIN | Motorola Mobility LLC | SC241B vs MAC6401B |
MAC6400B | TRIAC, 200V V(DRM), 40A I(T)RMS, TO-203AA | Motorola Semiconductor Products | SC241B vs MAC6400B |
PT215 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 15A I(T)RMS | Hutson Industries | SC241B vs PT215 |
2N5567 | TRIAC, 200V V(DRM), 10A I(T)RMS, PRESSFIT-2 | Semitronics Corp | SC241B vs 2N5567 |
SC251B | TRIAC, 200V V(DRM), 15A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | SC241B vs SC251B |
SC246B | TRIAC, 200V V(DRM), 10A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | SC241B vs SC246B |
SC246B | TRIAC, 200V V(DRM), 10A I(T)RMS, TO-203, | Loras Industries Inc | SC241B vs SC246B |
2N5567 | TRIAC, 200V V(DRM), 10A I(T)RMS, CASE 174-04, 2 PIN | Motorola Semiconductor Products | SC241B vs 2N5567 |
Q2040 | TRIAC, 200V V(DRM), 40A I(T)RMS | Loras Industries Inc | SC241B vs Q2040 |