Part Details for Q24FA20H0009700 by Seiko Epson Corporation
Results Overview of Q24FA20H0009700 by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q24FA20H0009700 Information
Q24FA20H0009700 by Seiko Epson Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for Q24FA20H0009700
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71820264
|
Verical | Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 445 Package Multiple: 5 | Americas - 1175 |
|
$0.1626 / $0.1720 | Buy Now |
|
|
Bristol Electronics | Min Qty: 13 | 6000 |
|
$0.1072 / $0.4125 | Buy Now |
|
|
Quest Components | 4800 |
|
$0.1430 / $0.5500 | Buy Now |
Part Details for Q24FA20H0009700
Q24FA20H0009700 CAD Models
Q24FA20H0009700 Part Data Attributes
|
|
Q24FA20H0009700
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
Q24FA20H0009700
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal, 40MHz Nom,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Tr, 7 Inch | |
| Aging | 1 Ppm/First Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 10 µW | |
| Frequency Stability | 0.001% | |
| Frequency Tolerance | 10 Ppm | |
| JESD-609 Code | e4 | |
| Load Capacitance | 10 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 40 Mhz | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -20 °C | |
| Physical Dimension | L2.5xb2.0xh0.55 (Mm)/L0.098xb0.079xh0.022 (Inch) | |
| Series Resistance | 40 Ω | |
| Surface Mount | Yes | |
| Terminal Finish | Gold |
Alternate Parts for Q24FA20H0009700
This table gives cross-reference parts and alternative options found for Q24FA20H0009700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q24FA20H0009700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| Q24FA20H0009712 | Seiko Epson Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | Q24FA20H0009700 vs Q24FA20H0009712 |
| Q24FA20H0009701 | Seiko Epson Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | Q24FA20H0009700 vs Q24FA20H0009701 |
| Q24FA20H0009711 | Seiko Epson Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 40MHz Nom, | Q24FA20H0009700 vs Q24FA20H0009711 |
Q24FA20H0009700 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the Q24FA20H0009700 is -40°C to 125°C.
-
Yes, the Q24FA20H0009700 is designed to withstand high-vibration environments, making it suitable for industrial and automotive applications.
-
The typical power-on time for the Q24FA20H0009700 is around 10ms, but this can vary depending on the specific application and operating conditions.
-
Yes, the Q24FA20H0009700 is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
-
The maximum operating frequency for the Q24FA20H0009700 is 20MHz, but this can be limited by the specific application and system design.