There are no models available for this part yet.
Overview of Q4040J7 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q4040J7 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12J0464
|
Newark | Alternistor Triacs, 400V, 40A, To-218X, Peak Repetitive Off State Voltage:400V, On State Rms Current:40A, Triac Case Style:To-218X, Gate Trigger Voltage Max:2V, Peak Non Repetitive Surge Current:335A, Holding Current Max:100Ma, Msl:-Rohs Compliant: Yes |Littelfuse Q4040J7 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for Q4040J7 by Littelfuse Inc
Part Data Attributes for Q4040J7 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
TO-218X
|
Package Description
|
ISOLATED TO-218X, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
5 V/us
|
Critical Rate of Rise of Off-State Voltage-Min
|
300 V/us
|
DC Gate Trigger Current-Max
|
100 mA
|
DC Gate Trigger Voltage-Max
|
2.5 V
|
Holding Current-Max
|
100 mA
|
JESD-30 Code
|
R-PSFM-D3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
5 mA
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
40 A
|
Repetitive Peak Off-state Voltage
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Device Type
|
ALTERNISTOR TRIAC
|
Alternate Parts for Q4040J7
This table gives cross-reference parts and alternative options found for Q4040J7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4040J7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIT440 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 40A I(T)RMS, TO-218, | Hutson Industries | Q4040J7 vs HIT440 |
Q4040P | Alternistor TRIAC, 400V V(DRM), 40A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Littelfuse Inc | Q4040J7 vs Q4040P |
NTE56030 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 40A I(T)RMS, ISOLATED TO-218, 3 PIN | NTE Electronics Inc | Q4040J7 vs NTE56030 |
MAC224A6 | 400V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | onsemi | Q4040J7 vs MAC224A6 |