Q501E3
Description: 4 Quadrant Logic Level TRIAC, 500V V(DRM), 1A I(T)RMS, TO-92,

Overview of Q501E3 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for Q501E3 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q501E3 by Littelfuse Inc

Q501E3
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
1 V/us
Critical Rate of Rise of Off-State Voltage-Min
15 V/us
DC Gate Trigger Current-Max
10 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
15 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Leakage Current-Max
1 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
1 A
Repetitive Peak Off-state Voltage
500 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. Q501E3
    Littelfuse Inc
    4 Quadrant Logic Level TRIAC, 500V V(DRM), 1A I(T)RMS, TO-92,
    VS

Alternate Parts for Q501E3

This table gives cross-reference parts and alternative options found for Q501E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q501E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L601E6 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc Q501E3 vs L601E6
L601E6AP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc Q501E3 vs L601E6AP
Q601E3RP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc Q501E3 vs Q601E3RP
Z0109MA1AA2 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 STMicroelectronics Q501E3 vs Z0109MA1AA2
L6X8E6RP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc Q501E3 vs L6X8E6RP
Z0109MA 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-92, 3 PIN STMicroelectronics Q501E3 vs Z0109MA
L601E6AP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 Teccor Q501E3 vs L601E6AP
TICP206M 600V, 1.5A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92 JW Miller Q501E3 vs TICP206M
Q601E3AP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc Q501E3 vs Q601E3AP
Z0109MA5AL2 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 STMicroelectronics Q501E3 vs Z0109MA5AL2
Part Number Description Manufacturer Compare
L2X8E5RP 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC PACKAGE-3 Littelfuse Inc Q501E3 vs L2X8E5RP
MAC997A8RLRPG Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi Q501E3 vs MAC997A8RLRPG
CQ92D 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 Central Semiconductor Corp Q501E3 vs CQ92D
BTA204W-600C,135 Snubberless TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN WeEn Semiconductor Co Ltd Q501E3 vs BTA204W-600C,135
934055156116 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SPT, SC-43, 3 PIN WeEn Semiconductor Co Ltd Q501E3 vs 934055156116
MAC997B8G Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi Q501E3 vs MAC997B8G
BT131W-600/T3 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, SOT-223, 4 PIN NXP Semiconductors Q501E3 vs BT131W-600/T3
BT134W-600D,115 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN WeEn Semiconductor Co Ltd Q501E3 vs BT134W-600D,115
L201E6 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, TO-92, 3 PIN Littelfuse Inc Q501E3 vs L201E6
Z0109MA1AA2 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 STMicroelectronics Q501E3 vs Z0109MA1AA2

Related Parts for Q501E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q501E3 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q501E3 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of Q501E3 would you like to use for your alert(s)?
  • Please alert me when Q501E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q501E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q501E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q501E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q501E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q501E3 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: