| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| Q601E3 | Littelfuse Inc | $0.9526 | TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Z0109MA vs Q601E3 |
| Q601E3AP | Littelfuse Inc | Check for Price | TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Z0109MA vs Q601E3AP |
| Z0109MA,412 | NXP Semiconductors | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Z0109MA vs Z0109MA,412 |
| TICP206M | JW Miller | Check for Price | 600V, 1.5A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92 | Z0109MA vs TICP206M |
| Z0109MARLRPG | onsemi | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Z0109MA vs Z0109MARLRPG |
| Q601E3RP | Littelfuse Inc | Check for Price | TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Z0109MA vs Q601E3RP |
| Q501E3 | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 500V V(DRM), 1A I(T)RMS, TO-92 | Z0109MA vs Q501E3 |
| Z0109MARLRFG | onsemi | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Z0109MA vs Z0109MARLRFG |
| L601E6RP | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Z0109MA vs L601E6RP |
| L601E6AP | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Z0109MA vs L601E6AP |
Part Details for Z0109MA by STMicroelectronics
Results Overview of Z0109MA by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z0109MA Information
Z0109MA by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: Z0109MA by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Z0109MA Part Data Attributes
|
|
Z0109MA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z0109MA
STMicroelectronics
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 | |
| Package Description | To-92, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Additional Feature | Sensitive Gate | |
| Configuration | Single | |
| Critical Rate of Rise of Commutation Voltage-Min | 2 V/Us | |
| Critical Rate of Rise of Off-State Voltage-Min | 50 V/Us | |
| DC Gate Trigger Current-Max | 10 Ma | |
| DC Gate Trigger Voltage-Max | 2 V | |
| Holding Current-Max | 10 Ma | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e3 | |
| Leakage Current-Max | 0.2 Ma | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 1 A | |
| Repetitive Peak Off-state Voltage | 600 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Trigger Device Type | 4 Quadrant Logic Level Triac |
Alternate Parts for Z0109MA
This table gives cross-reference parts and alternative options found for Z0109MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0109MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.