Part Details for Q51-20007 by ETRI Rosenburg
Results Overview of Q51-20007 by ETRI Rosenburg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q51-20007 Information
Q51-20007 by ETRI Rosenburg is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 20021112-00076T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 76 Positions, 1.27 mm (.050in) Pitch. | |
| 20021112-00078T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 78 Positions, 1.27 mm (.050in) Pitch. | |
| 20021112-00076T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 76 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for Q51-20007
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$25.3200 / $58.7900 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$25.3200 / $58.7900 | Buy Now |