Part Details for Q6006R5 by Teccor
Overview of Q6006R5 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Motor control systems
Part Details for Q6006R5
Q6006R5 CAD Models
Q6006R5 Part Data Attributes:
|
Q6006R5
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q6006R5
Teccor
4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 3 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 150 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Leakage Current-Max | 50 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Q6006R5
This table gives cross-reference parts and alternative options found for Q6006R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6006R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC8D | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | Q6006R5 vs MAC8D |
MAC8DG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | Q6006R5 vs MAC8DG |
Q4008RH4 | Alternistor TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q6006R5 vs Q4008RH4 |
T2802D | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | Q6006R5 vs T2802D |
MAC8D | 400V, 8A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | Q6006R5 vs MAC8D |
MAC8DG | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | Q6006R5 vs MAC8DG |
Q6008RH4 | Alternistor TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q6006R5 vs Q6008RH4 |
T2802D | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | Q6006R5 vs T2802D |