Part Details for MAC8DG by Littelfuse Inc
Overview of MAC8DG by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC8DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAC8DGOS-ND
|
DigiKey | TRIAC 400V 8A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
897 In Stock |
|
$0.6134 / $1.6300 | Buy Now |
DISTI #
863-MAC8DG
|
Mouser Electronics | Triacs Triacs RoHS: Compliant | 1476 |
|
$0.6930 / $1.6000 | Buy Now |
DISTI #
MAC8DG
|
TTI | Triacs Triacs Min Qty: 1000 Package Multiple: 50 Container: Reel | Americas - 0 |
|
$0.6100 / $0.7000 | Buy Now |
DISTI #
MAC8DG-LF
|
TME | Triac, 400V, 8A, TO220AB, Igt: 35mA, Ifsm: 80A, high commutation Min Qty: 1 | 461 |
|
$0.7500 / $1.3900 | Buy Now |
|
Chip1Cloud | TRIAC 400V 8A TO220AB | 5000 |
|
RFQ | |
|
Ozdisan Elektronik | TRIAC DIS.8A 400V STANDARD TO220AB THT | 0 |
|
$1.2891 / $1.4180 | RFQ |
Part Details for MAC8DG
MAC8DG CAD Models
MAC8DG Part Data Attributes:
|
MAC8DG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MAC8DG
Littelfuse Inc
TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC8DG
This table gives cross-reference parts and alternative options found for MAC8DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC8DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC8D | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC8DG vs MAC8D |
MAC8DG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC8DG vs MAC8DG |
Q4008RH4 | Alternistor TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | MAC8DG vs Q4008RH4 |
T2802D | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC8DG vs T2802D |
MAC8D | 400V, 8A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC8DG vs MAC8D |
Q6006R5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | MAC8DG vs Q6006R5 |
Q6008RH4 | Alternistor TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | MAC8DG vs Q6008RH4 |
T2802D | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC8DG vs T2802D |