There are no models available for this part yet.
Overview of Q601E4 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Price & Stock for Q601E4 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56J8622
|
Newark | Triac, 600V, 1A, To-92, Peak Repetitive Off State Voltage:600V, On State Rms Current:1A, Triac Case Style:To-92, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:16.7A, Holding Current Max:25Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q601E4 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 / $0.6890 | Buy Now | |
DISTI #
F5298-ND
|
DigiKey | TRIAC 600V 1A TO92 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
20 In Stock |
|
$0.4175 / $0.7800 | Buy Now | |
DISTI #
576-Q601E4
|
Mouser Electronics | Triacs 600V 1A 25-25-25mA RoHS: Compliant | 88 |
|
$0.6430 / $0.7800 | Buy Now | |
Bristol Electronics | Min Qty: 4 | 50 |
|
$0.9750 / $1.5000 | Buy Now | ||
Quest Components | 40 |
|
$1.0000 / $2.0000 | Buy Now | |||
DISTI #
Q601E4
|
TTI | Triacs 600V 1A 25-25-25mA RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5630 | Buy Now | |
DISTI #
Q601E4-LF
|
TME | Triac, 600V, 1A, TO92, Igt: 25mA, Ifsm: 16.7A, glass passivated Min Qty: 1 | 0 |
|
$0.5920 / $0.8930 | RFQ | |
LCSC | 25mA 25mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS | 2 |
|
$1.4747 / $1.5533 | Buy Now | ||
Ozdisan Elektronik | TRIAC DIS.1A 600V STANDARD TO92 THT | 0 |
|
$1.2262 / $1.3488 | RFQ |
CAD Models for Q601E4 by Littelfuse Inc
Part Data Attributes for Q601E4 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
TO-92
|
Package Description
|
CYLINDRICAL, O-PBCY-W3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
1 V/us
|
Critical Rate of Rise of Off-State Voltage-Min
|
25 V/us
|
DC Gate Trigger Current-Max
|
25 mA
|
DC Gate Trigger Voltage-Max
|
2.5 V
|
Holding Current-Max
|
20 mA
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-W3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
1 mA
|
Moisture Sensitivity Level
|
2
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
1 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
TRIAC
|
Alternate Parts for Q601E4
This table gives cross-reference parts and alternative options found for Q601E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q601E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L601E8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Q601E4 vs L601E8 |
Q501E4 | 4 Quadrant Logic Level TRIAC, 500V V(DRM), 1A I(T)RMS, TO-92 | Littelfuse Inc | Q601E4 vs Q501E4 |
T08-6A | 600V, 0.8A, TRIAC, TO-92 | STMicroelectronics | Q601E4 vs T08-6A |
Z0110MA | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-92, 3 PIN | STMicroelectronics | Q601E4 vs Z0110MA |
Q601E4AP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Q601E4 vs Q601E4AP |
L601E8AP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Q601E4 vs L601E8AP |
Q601E4RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Q601E4 vs Q601E4RP |
Z0110MA2AL2 | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | Q601E4 vs Z0110MA2AL2 |
Q601E4 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, TO-92, 3 PIN | Teccor | Q601E4 vs Q601E4 |
Q601E4RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92 | Teccor | Q601E4 vs Q601E4RP |